Print Page
Image is for illustrative purposes only. Please refer to product description.
1,344 total stock globally
Need more?
1344 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $7.290 ($8.3835) |
Price for:Each
Minimum: 1
Multiple: 1
$7.29 ($8.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241030
Order Code17584002
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial2.52"
External Height - Metric64mm
External Width - Imperial3.54"
External Width - Metric90mm
External Depth - Imperial0.63"
External Depth - Metric16mm
Product Range-
SVHCTo Be Advised
Product Overview
- Provide good ESD and mechanical protection
- Black conductive polypropylene material
Technical Specifications
ESD Storage Type
Box
External Height - Metric
64mm
External Width - Metric
90mm
External Depth - Metric
16mm
SVHC
To Be Advised
External Height - Imperial
2.52"
External Width - Imperial
3.54"
External Depth - Imperial
0.63"
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02