Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241060
Order Code4860594
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.290 ($6.0835) |
Price for:Each
Minimum: 1
Multiple: 1
$5.29 ($6.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241060
Order Code4860594
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial0.43"
External Height - Metric11mm
External Width - Imperial1.4"
External Width - Metric35mm
External Depth - Imperial1.4"
External Depth - Metric35mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
ESD Storage Type
Box
External Height - Metric
11mm
External Width - Metric
35mm
External Depth - Metric
35mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
0.43"
External Width - Imperial
1.4"
External Depth - Imperial
1.4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05