Print Page
Image is for illustrative purposes only. Please refer to product description.
226 total stock globally
Need more?
226 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $28.070 ($32.2805) |
Price for:Each
Minimum: 1
Multiple: 1
$28.07 ($32.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241100
Order Code25429002
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial1.57"
External Height - Metric40mm
External Width - Imperial9.06"
External Width - Metric230mm
External Depth - Imperial5.04"
External Depth - Metric128mm
Product Range-
Product Overview
- Rigid conductive box with foam in lid and base
- 6mm thick high density foam (HD) in base and 6mm thick low density (FX) foam in top
- Supplied with foam lining
- Strong box with integrally hinged lid
- Provide good ESD and mechanical protection
- Black conductive polypropylene material
Technical Specifications
ESD Storage Type
Box
External Height - Metric
40mm
External Width - Metric
230mm
External Depth - Metric
128mm
External Height - Imperial
1.57"
External Width - Imperial
9.06"
External Depth - Imperial
5.04"
Product Range
-
Technical Docs (2)
Alternatives for 241100
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2