Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part NoVER-26457
Order Code17584702
Technical Datasheet
61 total stock globally
Need more?
61 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.930 ($4.5195) |
Price for:Each
Minimum: 1
Multiple: 1
$3.93 ($4.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part NoVER-26457
Order Code17584702
Technical Datasheet
Foam FeaturesConductive
Height - Metric6mm
Width - Metric127mm
Height-
Width-
Length - Metric228mm
Length-
Height - Imperial0.2"
Width - Imperial5"
Length - Imperial9"
Product Range-
Product Overview
The L250622 is a Mat with HD type conductive polyurethane foam. FX type has outstanding pin insertion properties and are carbon impregnated polyether polyurethane foams. They are available in a variety of thicknesses from 6mm to 40mm in sheets up to 1x1m.
- 50 to 60Ωm Volume resistivity
- 7.6 pH of Water extract
- 45 to 55kg/m³ Density
Applications
Safety
Technical Specifications
Foam Features
Conductive
Width - Metric
127mm
Width
-
Length
-
Width - Imperial
5"
Product Range
-
Height - Metric
6mm
Height
-
Length - Metric
228mm
Height - Imperial
0.2"
Length - Imperial
9"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39181090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154