Print Page
Image is for illustrative purposes only. Please refer to product description.
154 total stock globally
200 more incoming. You can reserve stock now
118 Delivery in 10-14 Business Days(US stock)
36 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $18.030 ($20.7345) |
Price for:Each
Minimum: 1
Multiple: 1
$18.03 ($20.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No07588
Order Code290745202
Technical Datasheet
Grounder TypeHeel
Grounder ColourBlack
Resistance1Mohm
Strap MaterialElastic
Fastening TypeHook and Loop
Product Range-
SVHCTo Be Advised
Product Overview
- Economy heel grounder
- Two layer rubber composite material
- Non-marring inner layer
- Adjustable and comfortable hook and loop fastening system
- 24" long nylon polyester grounding tab
- Elastic material for comfort
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Fastening Type
Hook and Loop
SVHC
To Be Advised
Grounder Colour
Black
Strap Material
Elastic
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:64069090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948