Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No81271
Order Code1378939
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDESCO
Manufacturer Part No81271
Order Code1378939
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Adhesive Type-
Tape ApplicationMasking
Tape ColourBrown
Total Tape Thickness-
Roll Length - Imperial36yard
Roll Length - Metric32.918m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Adhesive Type
-
Tape Colour
Brown
Roll Length - Imperial
36yard
Tape Width - Imperial
0.5"
Product Range
TUK SGACK902S Keystone Coupler
Tape Application
Masking
Total Tape Thickness
-
Roll Length - Metric
32.918m
Tape Width - Metric
12.7mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:39261000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041731