Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0460-202-1631
Order Code248430502
Product RangeDT
Also Known As$0460-202-1631 0460-202-1631-AS 0460-202-1631-MS ZPF000000000133619
Technical Datasheet
12,780 total stock globally
Need more?
12780 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.360 ($1.564) |
Price for:Each
Minimum: 1
Multiple: 1
$1.36 ($1.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0460-202-1631
Order Code248430502
Product RangeDT
Also Known As$0460-202-1631 0460-202-1631-AS 0460-202-1631-MS ZPF000000000133619
Technical Datasheet
Product RangeDT
Contact GenderPin
Contact PlatingGold Plated Contacts
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithDT Series Receptacles
Contact MaterialCopper Alloy
SVHCLead (21-Jan-2025)
Product Overview
0460-202-1631 is a sealed pin (male) terminal suitable for 20 to 16AWG.
- Crimp termination
- 13A current rating
- Gold contact plating
- Operating temperature range from -55 to 125°C
Technical Specifications
Product Range
DT
Contact Plating
Gold Plated Contacts
Wire Size AWG Max
16AWG
For Use With
DT Series Receptacles
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006