Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0460-215-16141
Order Code181704201
Product RangeDT Series
Technical Datasheet
65,834 total stock globally
40,000 more incoming. You can reserve stock now
65834 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $1.410 ($1.6215) |
Price for:Each
Minimum: 10
Multiple: 10
$14.10 ($16.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0460-215-16141
Order Code181704201
Product RangeDT Series
Technical Datasheet
Product RangeDT Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithDT Series Connectors
Contact PlatingNickel Plated Contacts
Contact Material-
Contact PlatingNickel
SVHCLead (21-Jan-2025)
Product Overview
0460-215-16141 is an automotive pin terminal suitable for 16 - 14AWG.
- 180° Receptacle style
- Indent crimp type
- 13A typical current rating
- Nickel wire contact termination area plating material
- Size 16 contact
- Operating temperature range from -55 to 125°C [ -67 to 257°F]
- Copper compatible with wire base material
Technical Specifications
Product Range
DT Series
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Plating
Nickel Plated Contacts
Contact Plating
Nickel
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
DT Series Connectors
Contact Material
-
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Alternatives for 0460-215-16141
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236