Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0462-005-20141
Order Code189953702
Product RangeDTM
Technical Datasheet
14,648 total stock globally
5,000 more incoming. You can reserve stock now
14648 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.570 ($1.8055) |
Price for:Each
Minimum: 1
Multiple: 1
$1.57 ($1.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0462-005-20141
Order Code189953702
Product RangeDTM
Technical Datasheet
Product RangeDTM
Contact PlatingNickel Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max16AWG
SVHCLead (21-Jan-2025)
Product Overview
The 0462-005-20141 is a Socket Contact provides versatility within the Deutsch common contact system. This DTM series contact features a size-20 mating interface and a 16 to 18AWG crimp barrel to accept larger wire while mating with any Deutsch Industrial size-20 contact. Plating options include nickel or gold for added design flexibility. Gold contacts are ideal for applications where there is less than 5V or when higher mating cycles are required.
- 7.5A Continuous current rating
- Mates with all DTM series pins
Applications
Automotive
Technical Specifications
Product Range
DTM
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Contact Plating
Nickel Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
18AWG
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003