Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0641-1-2031L
Order Code229332501
Product RangeMIL-C-39029
Also Known AsM39029/4-110, 0641-1-2031L
Technical Datasheet
3,081 total stock globally
Need more?
3081 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.070 ($1.2305) |
Price for:Each
Minimum: 1
Multiple: 1
$1.07 ($1.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0641-1-2031L
Order Code229332501
Product RangeMIL-C-39029
Also Known AsM39029/4-110, 0641-1-2031L
Technical Datasheet
Product RangeMIL-C-39029
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithAmphenol MIL-C-83723 Series III Miniature Cylindrical Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCCadmium (21-Jan-2025)
Product Overview
The M39029/4-110 is a Pin Contact made of copper alloy with gold plated finish. The 0641-1-2031L crimp contact accepts 24 to 20AWG wire. It is suitable for use with the MIL-C-26482 series II, MIL-C-81703 series III and MIL-C-83723 series III range connectors.
- 7.5A Rated current
Applications
Aerospace, Defence, Military
Technical Specifications
Product Range
MIL-C-39029
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
Cadmium (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Amphenol MIL-C-83723 Series III Miniature Cylindrical Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259