Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No2411-002-1805
Order Code184192501
Product RangeHDP
Technical Datasheet
5,660 total stock globally
Need more?
5660 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.030 ($4.6345) |
Price for:Each
Minimum: 1
Multiple: 1
$4.03 ($4.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No2411-002-1805
Order Code184192501
Product RangeHDP
Technical Datasheet
Accessory TypePanel Nut
For Use WithDeutsch's HDP20
Thread Size - MetricM18
Thread Size - Imperial1-1/2-18 UNEF
Product RangeHDP
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2411-002-1805 is a Panel Nut made of plastic. This HDP20 series panel nut can be used with Deutsch's HDP20 products.
- Black color
- -55 to 125°C Operating temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Accessory Type
Panel Nut
Thread Size - Metric
M18
Product Range
HDP
For Use With
Deutsch's HDP20
Thread Size - Imperial
1-1/2-18 UNEF
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004