Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT13-48PABCD-R015
Order Code213823701
Product RangeDT
Technical Datasheet
3,973 total stock globally
Need more?
3973 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $137.570 ($158.2055) |
Price for:Each
Minimum: 1
Multiple: 1
$137.57 ($158.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT13-48PABCD-R015
Order Code213823701
Product RangeDT
Technical Datasheet
Product RangeDT
Automotive Connector Shell StylePanel Mount Receptacle
No. of Contacts48Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPlastic
Contact MaterialCopper
Contact PlatingTin
IP Rating-
Voltage Rating250V
Current Rating13A
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
The DT13-48PABCD-R015 is a 48-way black heavy-duty Printed Circuit Board Header designed for wire-to-circuit board connections. It is built to maintain the integrity and continuity of data and power signals in harsh environments. With integral silicone wire seals and moulded-in contacts that do not require potting or epoxy sealant, Deutsch PCB connectors are sealed, reliable and easy to install.
- Tin-plated moulded-in contact
- DT Series snap-in header
Applications
Automotive
Technical Specifications
Product Range
DT
No. of Contacts
48Contacts
Connector Body Material
Plastic
Contact Plating
Tin
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Automotive Connector Shell Style
Panel Mount Receptacle
Automotive Contact Type
PCB Pin
Contact Material
Copper
IP Rating
-
Current Rating
13A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1757