Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTM04-2P
Order Code256411202
Product RangeDTM
Technical Datasheet
6,805 total stock globally
2,600 more incoming. You can reserve stock now
6805 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.870 ($2.1505) |
Price for:Each
Minimum: 1
Multiple: 1
$1.87 ($2.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTM04-2P
Order Code256411202
Product RangeDTM
Technical Datasheet
Product RangeDTM
No. of Positions2Ways
For Use WithDTM Series Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP68
Voltage Rating250V
Current Rating7.5A
Product Overview
DTM series 2 pin receptacle with miniature contact used for harsh environments. The rugged thermoplastic housing offers a wide operating temperature range from -55⁰C to 125⁰C .
- Accepts wire gauge range from 16AWG to 24AWG
- Silicone seal
- Fail safe secondary locks
- Integral connector latch
Technical Specifications
Product Range
DTM
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Gender
Receptacle
For Use With
DTM Series Pin Contacts
IP Rating
IP68
Current Rating
7.5A
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05307