Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoEEC-5X650B
Order Code213823601
Product RangeDT
Technical Datasheet
4,726 total stock globally
Need more?
4726 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $42.720 ($49.128) |
Price for:Each
Minimum: 1
Multiple: 1
$42.72 ($49.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoEEC-5X650B
Order Code213823601
Product RangeDT
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialNylon
External Height - Metric54.63mm
External Width - Metric160mm
External Depth - Metric180.48mm
Body ColourBlack
External Height - Imperial2.2"
External Width - Imperial6.3"
External Depth - Imperial7.11"
Product RangeDT
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EEC-5X650B is a PCB Enclosure without vent hole for use with DT connectors. It is made of thermoplastic.
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
54.63mm
External Depth - Metric
180.48mm
External Height - Imperial
2.2"
External Depth - Imperial
7.11"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Nylon
External Width - Metric
160mm
Body Colour
Black
External Width - Imperial
6.3"
Product Range
DT
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285