Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDT-48-00
Order Code181706001
Product RangeDT
Technical Datasheet
79 total stock globally
Need more?
79 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1,006.970 ($1,158.0155) |
Price for:Each
Minimum: 1
Multiple: 1
$1,006.97 ($1,158.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDT-48-00
Order Code181706001
Product RangeDT
Technical Datasheet
Crimp Tool TypeHand
For Use WithSize 12, 16 & 20 Solid style Pins and Sockets
Product RangeDT
Product Overview
The HDT-48-00 from Deutsch is an universal hand crimp tool for use with DT series solid contacts.
- For Size 12, 16 and 20 Solid style Pins and Sockets
- Overall tool length is 9.90inch (251.46mm)
- Eight-indent crimp
Applications
Industrial
Warnings
To avoid damage always check dial position before crimping. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Crimp Tool Type
Hand
Product Range
DT
For Use With
Size 12, 16 & 20 Solid style Pins and Sockets
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63