Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoWM-2S
Order Code256414902
Product RangeDTM
Your Part Number
Technical Datasheet
6,204 total stock globally
3,120 more incoming. You can reserve stock now
6204 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.182 ($0.2093) |
Price for:Each
Minimum: 100
Multiple: 100
$18.20 ($20.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoWM-2S
Order Code256414902
Product RangeDTM
Technical Datasheet
Accessory TypeWedge Lock
Product RangeDTM
SVHCNo SVHC (21-Jan-2025)
Product Overview
WM-2S is a DTM series wedgelock for 2 way plug.
- Primary product color is orange
- PBT product material
- Operating temperature range from -55 to 125°C
- UL 94HB flammability rating
- A, B, C, D keying available
Technical Specifications
Accessory Type
Wedge Lock
Product Range
DTM
For Use With
Deutsch DTM Series 2Pos Plug Automotive Connectors
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000304