Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoYHVA280-3PXM-A-000
Order Code4628713
Product RangeHVA 280 Series
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $69.070 ($79.4305) |
| 10+ | $58.710 ($67.5165) |
| 25+ | $57.000 ($65.550) |
Price for:Each
Minimum: 1
Multiple: 1
$69.07 ($79.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoYHVA280-3PXM-A-000
Order Code4628713
Product RangeHVA 280 Series
Product RangeHVA 280 Series
No. of Positions3Ways
For Use WithAMP HVA 280 Series Automotive Pin Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating850VDC
Current Rating-
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Technical Specifications
Product Range
HVA 280 Series
No. of Positions
3Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
850VDC
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Gender
Receptacle
For Use With
AMP HVA 280 Series Automotive Pin Contacts
IP Rating
IP6K7, IP6K9K
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001