Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $10.040 ($11.546) |
Product Information
Product Overview
DFR0067 is a Gravity: DHT11 temperature & humidity sensor module for Arduino. The DHT11 temperature and humidity sensor is as powerful as it used to be but easier to use. This DHT11 Arduino temperature and humidity sensor has a full range temperature compensation, low power consumption, long term stability and calibrated digital signal. A high-performance 8-bit microcontroller is integrated in the sensor with calibration-coefficient saved in OTP memory to provide accurate temperature readings. This sensor includes a resistive element and wet NTC temperature measuring devices. It has excellent quality, fast response, anti-interference ability and high cost performance advantages. Its signal transmission distance up to 20 meters. These features make it a variety of applications and even the most demanding applications. Suitable for medical equipment HVAC, meteorology, humidity regulator, dehumidifier tests and measurements, automobile, automatically control applications.
- Temperature detection range from 0-50°C ±2°C
- Humidity measurement: 20-90% RH ±5%
- Wide voltage range from 3.3V to 5V
- Standard assembly structure (two 3mm mounting holes with multiple of 5mm as interval)
- Digital interface
- Icons to simplify illustrate sensor function
- High quality connector
- Immersion gold surface
Technical Specifications
DHT11 Temperature Humidity Sensor
-
-
Temperature and Humidity Sensor Board DHT11
Gravity Series
-
-
-
DFRobot Arduino V7.1 IO Expansion Shield Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate