Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0191
Order Code430817602
Also Known AsGTIN UPC EAN: 6959420912667
Technical Datasheet
25 total stock globally
Need more?
25 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $40.850 ($46.9775) |
Price for:Each
Minimum: 1
Multiple: 1
$40.85 ($46.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0191
Order Code430817602
Also Known AsGTIN UPC EAN: 6959420912667
Technical Datasheet
Product Overview
DFRduino Mega2560 is an ATmega2560-based microcontroller that provides full compatibility with "Arduino MEGA2560“. It features 54 digital I/O ports, 16 analogue signal input ports, 4 UARTs (hardware serial ports), and a 16MHz crystal oscillator. The board comes with a bootloader that enables users to download programs directly via a USB. You can simply power it with a USB cable or a standard adapter or use a battery as external power. Mega 2560 has 256KB Flash, which is two times that of the Mega1280, providing a larger creation space for your projects.
- Controller Model: ATmega2560
- Operating Voltage: 5V
- Input Voltage(VIN): 3-16V(20V max)
- Digital I/O Pins: 54 (of which 15 provide PWM output)
- Analogue Inputs: 16 I/O
- FLASH: 256 KB (of which 4 KB is used by the bootloader)
- SRAM: 8KB
- EEPROM: 4KB
- Frequency: 16MHz
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05