Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0265Copy
Manufacturer Standard Lead Time19 weeks
Order Code294607001
Product RangeGravity Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.030 ($10.3845) |
Price for:Each
Minimum: 1
Multiple: 1
$9.03 ($10.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0265Copy
Manufacturer Standard Lead Time19 weeks
Order Code294607001
Product RangeGravity Series
Technical Datasheet
Accessory TypeGravity IO Expansion Shield
For Use WithArduino V7.1 Development Boards
Product RangeGravity Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Soldering and wiring often become a problem when a bridged connection fails or components break - increasing time and cost for projects. Thanks to the simple design layout the IO Expansion shield can make robotics prototyping easier, faster and more affordable.
- Compatible with the new Arduino Due
- 3.3V/5V operating voltage selection
- Switch for wireless communication & programme
- More Easily recognitive interfaces
- Colourful header for illustrating digital or analogue pins
- Input voltage: 7-12V (PWR_IN), 4.8-6V (SERVO_PWR)
- Supports I2C, SPI, Xbee, Bluetooth and APC220 interfaces
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Technical Specifications
Accessory Type
Gravity IO Expansion Shield
Product Range
Gravity Series
For Use With
Arduino V7.1 Development Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032205
