Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.610 ($15.6515) |
Product Information
Product Overview
FireBeetle ESP8266 IOT microcontroller board is a low power consumption development hardware designed for Internet of Things (IoT). This development board is integrated with IoT Wi-Fi, TCP/IP, 32bit MCU, 10bit ADC and multiple interfaces such as HSPI, UART, PWM, I2C and I2S. In DTIM10, the full power consumption to maintain Wi-Fi connection reached to 1.2mW. Equipped with 16MB outer SPI flash memory, ESP8266 is available for programs and firmware storage. Compatible with Arduino programming enables Firebeetle ESP8266 to lower the barrier of programming. Operator can implement Arduino programming codes directly onto ESP8266 to reduce the difficulty of operating and increase the stability of board.
- Compatible with FireBeetle series, compatible with Arduino programing
- Built-in 32bit Tensilica L106 MCU and 10bit ADC
- Support RTOS SDK in Linux, Arduino IDE and micropython
- IEEE802.11 b/g/n Wi-Fi (2.4GHz to 2.5GHz), support TCP / IP
- Lithium battery (maximum charge current of 500mA), support low power consumption
- Support OTA updating and STA/AP/STA+AP
- Operating voltage of 3.3V
- XH2.54mm pin (no soldering default) interface
- Wi-Fi: IEEE802.11 b/g/n (2.4 GHz~2.5 GHz), not support 5GHz Wi-Fi
- Dimension is 58mm x 29mm, weight s 24g
Contents
Firebeetle Board-ESP8266 x1, 18 Pin-2.54mm Female Holder x2.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate