Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.920 ($16.008) |
Product Information
Product Overview
DFR0627 is a gravity: I2C to dual UART module. This module offers data transmission rate up to 1Mbps, and each sub UART has independent 256-byte FIFO hardware buffer for transmitting and receiving. The module provides 2Mbps maximum communication rate. At most 4 such modules can be connected onto one controller board to expand 8 hardware serial ports. This I2C to dual UART module can be extremely suitable for using with IoT module, Ultrasonic ranging module and GPS module. There are usually only 1 or 2 UARTs on controller boards like Arduino, Raspberry Pi, micro:bit, etc. And one of them must be used in program downloading or debugging. When your application needs to connect several UART devices, you may find that there are not enough UARTs on main-board for connecting. Thus, this module could be a perfect solution for the above situation, or you can use this product in IR receiver module and WS2818 RGB relevant projects with strict timing requirements.
- I2C to dual UART
- Baud rate, word length, and check format of every sub UART can be set independently
- Sub UART receive/transmit independently
- Independent setting for band rate and word length of Sub UART
- Communication port: gravity-I2C 4pin
- Operating temperature range from -40°C to 85°C
- Operating voltage range from 3.3V to 5.5 V
- Operating current of <lt/>3mA
- Applications include IoT module, ultrasonic ranging module, GPS Module and speech synthesis module
- Dimension is 32.5 x 27mm
Contents
Gravity: I2C to dual UART module and Gravity-4P I2C/UART sensor connector
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate