
40 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.480 ($20.102) |
Product Information
Product Overview
DFR0647 is a fermion: monochrome 0.91” 128x32 I2C OLED display with chip pad (Breakout). This OLED display module uses the SSD1306 drive chip, has 128x32 self-illuminating white pixels, and adopts the back chip-mounting pad design. With its small size, simple wiring, and low power consumption, it can be applied to many display applications, such as wearable display devices, Mini small game consoles, desktop widgets, etc. The display module adopts a high-contrast, low-power OLED display. Full-screen lighting consumes approximately 25mA (3.3V) 25mA (5V) and full-screen off power consumption: approx. 2mA (3.3V) 2mA (5V). It is compatible with controllers such as Arduino UNO, Leonardo, ESP32/ESP8266, FireBettle-M0, and so on. Internal power-on reset processing, I2C communication methods and the chip-mounting pad, so that your welding line will be more convenient and simpler. The module has an ultra-narrow PCB design that is more flexible to match more applications.
- Chip-mounting pad on the back
- 41 x 12mm size
- Small size, ultra-narrow design
- Display 2 rows of 16 pixel characters and 180 (typ)cd/m2 brightness
- Chip-mounting pad
- Self-illuminating OLED display
- Controllable pixels and low power consumption
- Supports power-on reset
- Display area of 22.38 x 5.58mm / 0.88”x 0.22”
- Operating temperature range from -30°C to 70°C
Contents
Monochrome 0.91”128x32 I2C OLED display with chip pad x1, 2.54 chip-mounting pin (1 pin downward) -4P x1.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
