Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $68.290 ($78.5335) |
Product Information
Product Overview
DFR0669 is a Fermion: 3.5" 480 x 320 TFT LCD capacitive touchscreen display module with MicroSD card slot (Breakout). Display module adopts ILI9488 driver chip and integrates GT911 touch chip that supports 5 capacitive touch-points at most. This display supports for SPI (4-wire) communication mode and performs excellently in the angle of view (60/60/60/60). In addition, the module provides compatibility with GDI (work with main-controllers with GDI), plug and play. Furthermore, it features high resolution, wide viewing angle and simple wiring, which can be used in all sorts of display applications, such as, IoT controlling device, game console, desktop event notifier, touch interface, etc.
- Wide-angle of view
- Multiple capacitive touch points
- High resolution
- GDI, plug and play
- 3.3V to 5.5V operating voltage and 16bit (RGB565) colour depth
- GT911 touch chip and ILI9488 driver chip
- SPI communication mode
- 48.1mA*5V/3.3V full-screen consumption
- 73.44 x 48.96mm display area
- Operating temperature range from -20 to 70°C
Contents
3.5” 480x320 TFT LCD capacitive touchscreen x1, 2.54-10P single row black pin x1, FPC0.5-18PIN Flex flat cable reverse direction 10cm x1.
Technical Specifications
TFT LCD Capacitive TouchScreen
-
-
3.5" 480x320 TFT LCD Capacitive Touchscreen
TUK SGACK902S Keystone Coupler
Arduino
-
-
Arduino Board
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate