Print Page
Image is for illustrative purposes only. Please refer to product description.
27 total stock globally
Need more?
27 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.380 ($6.187) |
Price for:Each
Minimum: 1
Multiple: 1
$5.38 ($6.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0792
Order Code387967601
Technical Datasheet
For Use WithArduino Board
SVHCNo SVHC (21-Jan-2025)
Product Overview
Fermion ADKey board -10 keys (breakout) can be used to drive DFPlayer Pro, DFPlayer mini, or voice recorder module without programming or using various resistors. It offers 20 delicate button caps with comfortable hand feel, easy to be integrated into projects. You can also connect your favourite keys to the board through the welding pad on both sides. In addition, this ADkey board can be used as the ADkey input of a main-controller by which it could expand 10 keys for your main-board via only one analogue port.
- Suitable for drive DFPlayer PRO, drive voice recorder module, main-controller button expansion
- 3.3 to 5V power supply
Contents
ADKey board-10 keys x1, 2.54-3P black single row pin connector x1.
Technical Specifications
For Use With
Arduino Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02