Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $410.010 ($471.5115) |
Product Information
Product Overview
DFR0981 is a LattePanda 3 delta single board computer. It is an x86 single board computer powered by the Intel N5105 quad-core processor. With the Intel turbo boost technology, it can reach speeds of up to 2.9GHz. Compared to the previous LattePanda 2 Delta, the CPU speed has been doubled, while the GPU speed has been tripled. It's ideally suited for tasks such as image processing, edge computing, automation control, and more. The ultra-slim and pocket size of the LattePanda 3 Delta Windows 10 single board computer allows for integration into space-constrained devices, delivering powerful computation without occupying much space. It is equipped with 8GB 2933MHz LPDDR4 high-speed memory, twice as much as LattePanda 2 Delta, ensuring smooth performance during large data processing and multitasking. Moreover, its eMMC storage capacity has been upgraded to 64GB, doubling that of the previous version, allowing for more professional software and data without requiring additional storage.
- Intel Celeron processor N5105(frequency: 2GHz to 2.90GHz), Microchip ATMega32U4-MU
- Intel UHD graphics(frequency 450MHz to 800MHz)
- 64GB eMMC V5.1 storage, dimension is 125 x 78 x 16mm, 0°C to 60°C operating temperature
- Wi-Fi 6(802.11ax) 2.4GHz to 5GHz(160MHz) supported, Bluetooth 5.2
- Intel PCIe Gigabit LAN, wake-on LAN supported
- Video: HDMI2.0b, DP1.4 via USB type-C, eDP 30pin
- Audio: microphone + headphone combo connector
- 1 x USB 3.2 gen 2 type-A, 2 x USB 3.2 gen 1 type-A, 1 x USB 2.0 type-C
- Built-in TPM 2.0, co-processor: Arduino Leonardo ATMEGA32U4
- Enhanced BIOS function: auto power on, watchdog timer, serial port redirection, etc
Contents
LattePanda 3 Delta single board computer, Active cooling fan (assembled), 45W PD power adapter (with EU and US standard power cord), Dual-band antenna x2, RTC battery (assembled), User manual.
Technical Specifications
Intel
-
N5105
-
Celeron
-
Lattepanda 3 Delta Board, Cooling Fan, 45W PD Power Adapter, Antenna, RTC Battery, User Manual
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate