Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0982
Order Code395447402
Also Known AsGTIN UPC EAN: 6959420922093
Technical Datasheet
326 total stock globally
100 more incoming. You can reserve stock now
326 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $516.200 ($593.630) |
Price for:Each
Minimum: 1
Multiple: 1
$516.20 ($593.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0982
Order Code395447402
Also Known AsGTIN UPC EAN: 6959420922093
Technical Datasheet
Silicon ManufacturerIntel
Silicon Family NameCeleron
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberN5105
Kit ContentsLattepanda 3 Delta Board, Fan, Power Adapter, Antenna, RTC Battery, User Manual/Activation Code Card
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DFR0982 is a LattePanda 3 Delta board with Windows 10 license. Typical applications home theatre, mini game console, 4K portable video streamer and monitoring system.
- Intel Celeron processor N5105(frequency: 2GHz to 2.90GHz), Microchip ATMega32U4-MU
- Intel UHD graphics(frequency 450MHz to 800MHz)
- 64GB eMMC V5.1 storage
- Wi-Fi 6(802.11ax) 2.4GHz to 5GHz(160MHz) supported, Bluetooth 5.2
- Intel PCIe Gigabit LAN, wake-on LAN supported
- Video: HDMI2.0b, DP1.4 via USB type-C, eDP 30pin
- Audio: microphone + headphone combo connector
- 1 x USB 3.2 gen 2 type-A, 2 x USB 3.2 gen 1 type-A, 1 x USB 2.0 type-C
- Built-in TPM 2.0
- Support Windows 10/11 & Linux OS
Contents
LattePanda 3 Delta, active cooling fan, 45W PD power adaptor (with EU/US standard power lead), 2x Dual-band antenna, RTC battery, Windows 10 IoT enterprise activation card and user guide
Technical Specifications
Silicon Manufacturer
Intel
Core Architecture
-
Silicon Core Number
N5105
Product Range
-
Silicon Family Name
Celeron
Core Sub-Architecture
-
Kit Contents
Lattepanda 3 Delta Board, Fan, Power Adapter, Antenna, RTC Battery, User Manual/Activation Code Card
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52