Print Page
Image is for illustrative purposes only. Please refer to product description.
78 total stock globally
Need more?
78 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.390 ($29.1985) |
Price for:Each
Minimum: 1
Multiple: 1
$25.39 ($29.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
2 x 2A DC motor shield for Arduino allows Arduino to drive two channel DC motors. It uses a L298N chip which deliveries output current up to 2A each channel. The speed control is achieved through conventional PWM which can be obtained from Arduino’s PWM output Pin 5 and 6. The enable/disable function of the motor control is signalled by Arduino Digital Pin 4 and 7. The Motor shield can be powered directly from Arduino or from external power source. It is strongly encouraged to use external power supply to power the motor shield.
- Logic control voltage of 5V (from Arduino)
- Motor driven voltage:6.5~12V(VIN power supply), 4.8~35V (external power source)
- 2 way motor drive
- Logic supply current Iss is≤36mA
- Motor driven current Io ≤2A
- Maximum power consumption of 25W(T=75⁰C)
- Support PWM speed control
- Support PLL advance speed control
- Size: 55x55mm (2.2x2.2 in)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035