Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDRI0041
Order Code397409701
Also Known AsGTIN UPC EAN: 6959420911905
Technical Datasheet
57 total stock globally
Need more?
57 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.780 ($43.447) |
Price for:Each
Minimum: 1
Multiple: 1
$37.78 ($43.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDRI0041
Order Code397409701
Also Known AsGTIN UPC EAN: 6959420911905
Technical Datasheet
Product Overview
DRI0041 is a 2x7A DC motor driver. This is an ultra small Dual DC motor driver for some room limited projects. UVLO (Under Voltage Latch-Out) features a safe guard for your system. It is very considerate to own an Photo Coupler isolation for all the signals in case of that the motor's Reverse Current would interfere the control signals. Besides all, all the interfaces includes ESD (electro-static discharge) protection.
- Voltage supply range from 7VDC to 24VDC
- Control signal current is 3 to 11mA (each route)
- Maximum continuous operating current of 7A, peak current of 50A
- PWM speed
- Working temperature range from -25°C to 85°C
- M3 mounting hole
Contents
7A dual DC motor driver x1.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022