Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDRI0042
Order Code397412701
Also Known AsGTIN UPC EAN: 6959420911813
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.520 ($39.698) |
Price for:Each
Minimum: 1
Multiple: 1
$34.52 ($39.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDRI0042
Order Code397412701
Also Known AsGTIN UPC EAN: 6959420911813
Technical Datasheet
Product Overview
DRI0042 is a 15A single DC motor driver. This is an ultra small size DC motor driver for room limited projects, while the impressive IC - LM2575 could provide a powerful way to drive 36V at 15A motors. Also its UVLO (Under Voltage Latch-Out) feature provides a safe guard for your system. Besides all, it is very considerate to own an 5V output for Arduino or any other devices, and its interface is ESD (electro-static discharge) protection.
- Voltage supply range from 12VDC to 36VDC
- Voltage supply limit range from 6.5V to 40V
- Maximum continuous operating current is 12A (no heat sink)
- PWM speed
- Working temperature range from -25°C to 85°C
- M3 mounting hole
Contents
15A Single DC motor driver x1.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042