Print Page
Image is for illustrative purposes only. Please refer to product description.
104 total stock globally
150 more incoming. You can reserve stock now
104 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.060 ($5.819) |
Price for:Pack of 1
Minimum: 1
Multiple: 1
$5.06 ($5.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0146
Order Code387968502
Technical Datasheet
Accessory TypeStackable Female Header
For Use WithPCB's and Arduino Shields
Product Range-
Product Overview
FIT0146 is a female 8 pin stackable header fitted with extra long legs, making it ideal for use with stacking Arduino shields.
- Extra long legs are ideal for use with stacking Arduino shields
- Standard 2.54mm pin spacing
- Suitable for PCB, Arduino shield header applications
Contents
8 pin single row female x10.
Technical Specifications
Accessory Type
Stackable Female Header
Product Range
-
For Use With
PCB's and Arduino Shields
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02