Print Page
Image is for illustrative purposes only. Please refer to product description.
114 total stock globally
140 more incoming. You can reserve stock now
114 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.970 ($5.7155) |
Price for:Each
Minimum: 1
Multiple: 1
$4.97 ($5.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0203
Order Code376996002
Technical Datasheet
Board TypeBreadboard
Board Material-
Hole Diameter3mm
External Height78mm
External Width58mm
Board Thickness-
Product Overview
ProtoBoard - rectangle 2" double sided is a very basic double sided prototyping board with standard 0.1" spacing through holes and four 3mm diameter mounting holes. There are 22x26 holes in total. Great for quickly prototyping stackable circuits.
- Standard 0.1" spacing
- Four 3mm mounting holes
- Dimensions: 58x78mm
Technical Specifications
Board Type
Breadboard
Hole Diameter
3mm
External Width
58mm
SVHC
No SVHC (21-Jan-2025)
Board Material
-
External Height
78mm
Board Thickness
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016