Print Page
Image is for illustrative purposes only. Please refer to product description.
41 total stock globally
Need more?
41 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.930 ($24.0695) |
Price for:Each
Minimum: 1
Multiple: 1
$20.93 ($24.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The FIT0492-A from DFROBOT is a 12V geared DC motor that operates at 50rpm.
- D output shaft diameter: 6mm
- No-load speed: 50rpm @ 12V
- No-load current: 0.17A
- Rated speed: 45rpm @ 12V
- Current rating: 0.68A
- Rated torque: 9kg.cm
- Locked-rotor torque: 50kg.cm
- Locked-rotor current: 2.19A
- Power: 5W
- Weight: 210g
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.233