Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $13.530 ($15.5595) |
Price for:Each
Minimum: 1
Multiple: 1
$13.53 ($15.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0620
Order Code376992702
Technical Datasheet
Frame Type-
Solenoid Operation-
Solenoid Duty Cycle-
Holding Force75kg
Coil Voltage12VDC
Coil Resistance-
Coil Power Continuous-
Coil TerminationWire Leaded
Product Range-
Product Overview
FIT0620 is a high-quality electric solenoid lock with steel-made case and steel casting parts. It adopts solid and durable latch hook which assured a long usage life over 500 thousands times. Pure copper electromagnetic valve coil, stable performance and temperature tolerance. Plug in external power to unlock it. The electric lock comes with signal feedback by which you can check the state of the lock easily. Use it with other controllers and fittings to realize more functions such as intelligent control lock, IoT(Internet of Things), etc.
- Operation voltage range from 9V to 12V DC
- Operating current is 1.5A
- Dimension is 73x58x13.3mm/2.87x2.28x0.52”
- Do not electrify the lock for a long time(<5s)
Contents
Electric solenoid lock x1, Gravity connector x1, Latch x1.
Technical Specifications
Frame Type
-
Solenoid Duty Cycle
-
Coil Voltage
12VDC
Coil Power Continuous
-
Product Range
-
Solenoid Operation
-
Holding Force
75kg
Coil Resistance
-
Coil Termination
Wire Leaded
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85059029
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408233