Print Page
Image is for illustrative purposes only. Please refer to product description.
77 total stock globally
Need more?
77 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.000 ($6.900) |
Price for:Each
Minimum: 1
Multiple: 1
$6.00 ($6.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Silicone sleeve for HUSKYLENS board
- Small in size, cute in shape
- Silicone material is soft and has stretch, so sleeve can perfectly fits the HUSKYLENS
- Provides protection against dust and splash water
- Can also prevent exposed components from bumping or short circuit
- Surface of the silicone sleeve is coated with the matte oil, so it is not easy to stain
- Hard to sticky dust
- Dimension is 55mm x 38mm x 15mm (not include ears), 55 x 48 x 15mm (include ears)
- Weight is 11g
- Has a smooth feel which brings a better experience
Technical Specifications
For Use With
DFRobot HUSKYLENS Development Boards
External Width
48mm
Enclosure Material
Silicone
Product Range
-
External Height
15mm
External Depth
55mm
Body Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02