50 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $13.810 ($15.8815) |
Product Information
Product Overview
KIT0021 is a gravity: waterproof DS18B20 temperature sensor kit. This waterproof temperature sensor kit use DS18B20 probe AS. It contains a probe with a resistor module. So it is easy to connect on the Arduino board. The DS18B20 temperature sensor provides 9 to 12bit (configurable) temperature readings over a 1-Wire interface so that only one wire (and ground) needs to be connected from a central microprocessor. Compatible with 3.0-5.5V systems. Waterproof temperature sensor DS18B20 is widely used in many fields, such as soil temperature measurement, hot tank temperature control etc. It supports multipoint measurement. Typical applications include constant temperature control, industrial system, consumer electronics, thermistors, refrigerators, barns, tanks, telecommunication rooms, power communication rooms, cables etc.
- 3.0V to 5.5V operating voltage
- Operating current <lt/>3μA
- Operating temperature range from -55°C to 125°C
- ±0.5°C temperature deviation
- Gravity-digital interface
Contents
Waterproof DS18B20 digital temperature sensor (DFR0198) x1, Terminal sensor adapter (DFR0055) x1, Digital sensor cable (FIT0011).
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate