Print Page
Image is for illustrative purposes only. Please refer to product description.
29 total stock globally
Need more?
29 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.060 ($23.069) |
Price for:Each
Minimum: 1
Multiple: 1
$20.06 ($23.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
micro: circular RGB LED expansion board can be a cool clock, a timer, a lucky turntable game, a wearable ornament and an interactive coloured pendant. With a micro:bit main board, this 24 RGB LEDs circular expansion board changes to an exquisite creator's piece. Users can turn it into a tomato timer via the on-board buzzer and turn it into a colourful music spectrometer through the on-board microphone. There are two external ports P0, P1 in reserve, so users can get more ways to play by connecting a large number of boson and gravity sensors.
- Support USB interface power supply and direct use of power-bank or USB computer power supply
- Support PH2.0 interface power supply and battery box or lithium battery power supply are both OK
- 24 RGB single line lights, 16 million colours free mixing
- Makecode graphical programming
- On-board microphone and buzzer
- Leaded out P0 and P1 interfaces and distribute with the connection line
- Ultra-thin volume, more suitable for wearable and strap applications
- 3.5 to 5V supply voltage, WS2812 single line RGB LEDs x 24
- On-board buzzer, on-board microphone
- IO expansion board (P0, P1) x 2, PH2.0 power interface x 1, USB power Interface
Contents
Micro: Circular Rgb LED Expansion Board x1, Ph2.0-3Pin Sensor Cable x2, M3x4 Screw x5.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043