Print Page
Image is for illustrative purposes only. Please refer to product description.
27 total stock globally
Need more?
27 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $10.010 ($11.5115) |
Price for:Each
Minimum: 1
Multiple: 1
$10.01 ($11.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0043
Order Code351789202
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Gravity analogue ambient light sensor module
- Uses a special ambient light detector TEMT6000 with spectral response
- Helps to detect light density and reflect analogue voltage signal back to Arduino controller
- Near human eye spectral response and very low IR sensitivity
- Scalable output voltage
- Supply voltage range from 3.3VDC to 5.5VDC
- Operating temperature range from -40 to 85°C
- Illumination range from 1 to 1000Lux
- Analog voltage output (0 to 5V at VCC = 5V)
Contents
Ambient light sensor TMET6000, Analog sensor cable.
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012