Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $50.490 ($58.0635) |
Product Information
Product Overview
SEN0161 is a gravity: analogue pH sensor/meter kit for Arduino. This analogue pH meter, specially designed for Arduino controllers and has built-in simple, convenient and practical connection and features. It has an LED which works as the Power Indicator, a BNC connector and a PH sensor interface. To use it, just connect the pH sensor with BNC connector, and plug the PH2.0 interface into the analogue input port of any Arduino controller. If pre-programmed, you will get the pH value easily. Comes in compact plastic box with foams for better mobile storage. Suitable for water quality testing and aquaculture applications.
- Measuring range from 0-14pH
- Measuring temperature range from 0 to 60°C
- Measurement accuracy of ±0.1pH (25℃)
- Response time of ≤1min
- Cable length from sensor to BNC connector is 660mm
- Module requires 5V power
- Potentiometer for gain adjustment
- LED Power indicator
Contents
Gravity pH sensor board, pH probe with BNC connector and analogue cable.
Notes
Note: The probe is laboratory-grade; it is not designed for long periods of immersion and should be cleaned after each use. Buffer solutions are not included.
Technical Specifications
Analog pH Sensor / Meter Kit
-
-
Dev Brd SEN0161, pH Sensor Circuit Board, pH Probe, Analog Cable
No SVHC (21-Jan-2025)
-
-
-
Arduino / Raspberry Pi Boards
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate