Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0198
Order Code294612602
Your Part Number
Technical Datasheet
23 total stock globally
Need more?
23 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.390 ($29.1985) |
Price for:Each
Minimum: 1
Multiple: 1
$25.39 ($29.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Temperature sensor module combined with a PT100 probe with high resistance and temperature range designed for measuring temperatures well over 100°C. Fitted with a Gravity interface for plug and play operation.
- Functional detection range: 30-350°C with ±2% relative error
- Probe working temperature range: -20-400°C
- Operating Voltage: 3.3-5.5V
- Analogue output interface
- 2m Probe lead length
- Plug and play Gravity 3-pin interface
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things)
Contents
Sensor module, PT100 probe and sensor cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062