Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $20.370 ($23.4255) |
Product Information
Product Overview
SEN0204 is a gravity: non-contact digital liquid level sensor board for Arduino. It utilizes advanced signal processing technology by using a powerful chip (XKC-Y25-T12V) with high-speed operation capacity to achieve non-contact liquid level detection. No contact with liquid makes the module suitable for hazardous applications such as detecting toxic substances, strong acid, strong alkali, and all kinds of liquid in an airtight container under high pressure. There are no special requirements for the liquid or container and this liquid sensor is easy to use and easy to install.
- Operating Voltage (InVCC) : DC 5 ~ 24 v
- Current consumption: 5 mA
- InVCC output voltage (high level)
- Output current range from 1 to 50mA
- Response time is 500ms
- Operating temperature range from 0 to 105℃
- Range for thickness of induction (sensitivity): 0 to 13mm
- Humidity range from 5% to 100%
- ABS material and 28 x 28mm dimension
- IP67 waterproof performance
Contents
Liquid level sensor probe x1, Liquid level sensor adapter x1, Gravity digital 3-pin cable x1.
Technical Specifications
-
-
-
Dev Brd SEN0204, Liquid Level Sensor Adapter, Liquid Level Sensor Probe, Gravity Digital 3-Pin Cable
No SVHC (21-Jan-2025)
Non-Contact Digital Water / Liquid Level Sensor
-
-
Arduino Boards
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate