Product Information
Product Overview
SEN0259 is a TF Mini LiDAR ToF single-point ranging solid state LiDAR sensor (12m, UART / I2C). This is a unidirectional laser range finder based upon time-of-flight (ToF) technology. It consists of special optical and electronic devices, which integrates adaptive algorithm for indoor and outdoor application environment. It has tiny body and high performance in distance measurement. The laser sensor can be used as a distance-measuring tool to detect the distance from it to obstacles. It can also be used as an eye of a robot; it provides distance information for robotic safe avoidance and route selection. It supports for system automation in a variety of machine control scenarios. Because of its small size, light weight and low power consumption, it is also suitable for altitude hold quad-copters and terrain following. Suitable for machine control and safety measurement systems, laser range finder robot applications.
- Perform excellent in distance measurement, high precision
- Support 100Hz sampling resolution, responsive
- Maximum detection range of 12m
- Voltage range from 4.5V to 6V
- UART (TTL) communication interface
- 0.6W average power and 2.3° receive angle
- 850nm band
- Size of 1.65in x0.59in x0.63in / 42mm x15mm x16mm
- Operating temperature range from 0°C to 60°C
- 70Klux anti-light environment
Contents
TFmini-S LiDAR(12m) x 1, TFmini-S LiDAR(12m) A wire x 1, TFmini-S LiDAR(12m) B wire x 1.
Technical Specifications
TFmini-S LiDAR(ToF) Laser Range Sensor
-
-
TFmini-S LiDAR, TFmini-S LiDAR A Wire, TFmini-S LiDAR B Wire
-
-
-
-
DFRduino UNO R3 Boards
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate