Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $8.310 ($9.5565) |
Product Information
Product Overview
SEN0262 is a gravity analogue current-to-voltage converter. This current-to-voltage module can linearly convert 0 to 25mA current signals into 0 to 3V voltage signals. Industrial sensors or devices usually have a current signal output of 4 to 20mA. With this current-to-voltage module, your main control board can easily attain the current signals input from industrial sensors or devices. Normally, current signals lower than 4mA can be used for fault diagnosis, and current signals higher than 20mA can be used for overrun detection. Therefore, this module is specially designed with a wide detection range from 0 to 25mA, and compatible with fault detection, overrun detection applications.
- Support wide voltage range from 3.3 to 5.5V
- Supply voltage range from 3.3 to 5.5V
- Detection range from 0 to 25mA DC
- Measurement accuracy is ±0.5% F.S. at 16-bit ADC, ±2% F.S. at 10-bit ADC
- 120 ohm termination resistance
- PH2.0-3P connector
- Product size is 30mm x 22mm
Contents
Analog current to voltage converter x1, Digital sensor cable 3 pin x1.
Technical Specifications
-
-
-
Analog Current to Voltage Converter, Digital Sensor 3-Pin Cable
No SVHC (21-Jan-2025)
Gravity Analogue Current to Voltage Converter
-
-
DFRduino UNO R3 Boards
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate