Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $60.520 ($69.598) |
Product Information
Product Overview
Gravity HUSKYLENS is an easy-to-use AI machine vision sensor. It is equipped with multiple functions such as face recognition, object tracking, object recognition, line tracking, colour recognition, and tag (QR code) recognition. Through the UART / I2C port, HuskyLens can connect popular main control boards like Arduino, micro:bit, Raspberry Pi and LattePanda to help to make very creative projects without playing with complex algorithms. HuskyLens is pretty easy-to-use. Users can change various algorithms by pressing the function button. Additionally, HuskyLens carries a 2.0 inch IPS screen. So no need to use a PC in the parameters tuning. HuskyLens is designed to be smart. It has the built-in machine learning technology that enables HuskyLens to recognize faces and objects. Moreover, by long pressing the learning button, HuskyLens can continually learn new things even from different angles and in various ranges. The more it learns, the more accurate it is.
- Kendryte K210 processor
- OV2640 (2.0Megapixel camera) image sensor
- Supply voltage from 3.3 to 5.0V
- Current consumption of 320mA typical at 3.3V, 230mA at 5.0V
- Dimension is 52mm x 44.5mm / 2.05 x 1.75inch
Contents
HuskyLens Mainboard x1, M3 Screws x6, M3 Nuts x6, Small Mounting Bracket x1, Heightening Bracket x1, Gravity 4-Pin Sensor Cable x1.
Technical Specifications
-
-
-
HuskyLens Mainboard, M3 Screws, M3 Nuts, Small Mounting Bracket, Heightening Bracket, Sensor Cable
No SVHC (04-Feb-2026)
-
-
Arduino, micro:bit, Raspberry Pi and LattePanda
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate