Print Page
Image is for illustrative purposes only. Please refer to product description.
15 total stock globally
190 more incoming. You can reserve stock now
15 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $10.100 ($11.615) |
Price for:Each
Minimum: 1
Multiple: 1
$10.10 ($11.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
This mini metal servo is quite impressive, it suits the job for a large range of tasks. With metal gear, it could gives you a 1.8kg/cm torque. Pretty strong regarding its size. Suitable for Beam robots and other automation tasks. Keep in mind that if you need some heavy lifting you should be considering some of our other options. This servo is for you if you are planning on building smaller size robots.
- Operating Voltage: 4.8V to 6V
- Angle: 180°
- Reduction ratio: 320:1
- No load speed: 0.12 seconds / 60 degrees (4.8V)
- Stall torque: 1.8 kg / cm (4.8V)
- Stall current: 300mA (4.8V)
- Operating temperature: -10 to +50 degrees Celsius
- Cable length: 180mm (7")
- Dimensions: 22.3x11.8x26.3mm
Technical Specifications
Servo Motor Type
Micro
Torque Max
0.17N-m
Product Range
-
Voltage Rating Max
6V
Rotational Speed Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017