Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoTEL0094Copy
Manufacturer Standard Lead Time13 weeks
Order Code376999301
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.440 ($31.556) |
Price for:Each
Minimum: 1
Multiple: 1
$27.44 ($31.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoTEL0094Copy
Manufacturer Standard Lead Time13 weeks
Order Code376999301
Technical Datasheet
Product Overview
GPS module with enclosure for Arduino is a unit embedding GPS module and antenna in a small foot-print enclosure. By using TinyGPS library, Arduino can retrieve geographic coordinates (latitude and longitude, altitude), speed, heading and GMT time. The update rate is an important performance index of a GPS receiver. Most GPS in mobile phones provide an update rate of 1Hz, which means, only one set of data can be retrieved in one second. For GPS receivers with 1~10Hz, the data interval is much reduced and thus can be used for more demanding applications (e.g. on fast-moving vehicles).
- UBX-G7020-KT solution
- 9600bps (default) (4800, 9600, 19200, 38400, 57600, 115200, 230400, 460800, 921600) TTL interface
- 5V at 30mA (support 3.3V to 5V)
- 56-channel receiver
- Extremely high sensitivity -161dBm
- Accuracy 2.5m (autonomous) / <lt/>2m[SBAS]
- Operating temperature range from -40°C to 85°C
- Hot start : 1s, warm start : 28s, cold start : 29s
- Module size 28*28*8.6mm, enclosure size 37x48x16mm
- LED indicator
Contents
GPS receiver for Arduino(Model) x 1, Enclosure x 1, Cable x 1.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85269120
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
