Print Page
Image is for illustrative purposes only. Please refer to product description.

6,413 total stock globally
Need more?
6,413 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.140 ($1.311) |
Price for:Each
Minimum: 1
Multiple: 1
$1.14 ($1.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 515-1011F is an Optopipe® Light Pipe for use with MicroLED SMT LEDs. This larger light emitting surface appears bright. It is reliably held in place by 2 press-fit pins located on either side of the light pipe element. This Optopipe® functions as a through-the-case indicator with a textured finish on the light-emitting surface that increases its viewing angle.
- High transmissivity polycarbonate material
- UL94V-0 Flammability rating
- Wide viewing angle
- Designed to replace 5mm right angle through-hole device
- Secures to PCB by press-fit
Applications
LED Lighting
Warnings
ESD protection (circuit isolation from front panel).
Technical Specifications
Length
14.6mm
Light Pipe Shape
Circular
Light Pipe Mounting
Press Fit
Product Range
-
No. of Light Pipes
1Pipes
Mounting Orientation
90°
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
