Print Page
Image is for illustrative purposes only. Please refer to product description.

613 total stock globally
Need more?
613 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.480 ($2.852) |
Price for:Each
Minimum: 1
Multiple: 1
$2.48 ($2.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 515-1022F is a 4-array (RJ45 jack) Optical Light Pipe made of water clear transmissive polycarbonate. Its rectangular light emitting surfaces appear bright and are optically well isolated. The light pipe is reliably held in place by 2 press-fit pins located between the 2 light pipe elements. This Optopipe® functions as a through-the-case indicator by conducting the light over the top of connectors or switches. A textured finish on the 4 light emitting surfaces maximizes the viewing angle. The recommended light sources are Dialight's 597 series 1210 type SMT LEDs. The LEDs are mounted in a straight line on a 0.55-inch pitch.
- Complements Dialight's 515-1070
- Allows indicators to be positioned above corresponding RJ45 jack or other components
- UL94-V0 Flammability rating
- ESD protection (circuit isolation from front panel)
- Wide viewing angle
- Secures to PCB by press-fit
- -30 to 100°C Operating temperature range
Applications
Industrial, Lighting
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85319000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
