Print Page
Image is for illustrative purposes only. Please refer to product description.

19,479 total stock globally
9,200 more incoming. You can reserve stock now
19,479 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.200 ($1.380) |
Price for:Each
Minimum: 1
Multiple: 1
$1.20 ($1.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This device has 2 x 3mm diameter elements placed 2.54mm (0.1") from the surface of the PCB and 5.08mm (0.2") apart. The recommended minimum mounting pitch between elements is 5.08mm (0.2")
- High transmissive polycarbonate material
- UL94V-0 compliant
- ESD protection (circuit isolated from front panel)
- Wide viewing angle
- Press fit to PCB
- 35% oxygen index
- Operating/storage temperature range -30°C to +100°C
Technical Specifications
Length
17.78mm
Mounting Orientation
90°
Light Pipe Mounting
Press Fit
Product Range
-
No. of Light Pipes
2Pipes
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408
