Print Page
Image is for illustrative purposes only. Please refer to product description.

1 total stock globally
19,200 more incoming. You can reserve stock now
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.450 ($1.6675) |
Price for:Each
Minimum: 1
Multiple: 1
$1.45 ($1.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 551-0207F is a LED CBI® Circuit Board Indicator in green colour, tinted/diffused lens, 0.2-inch high LED centreline. ±0.04mm LED protrusion, ±0.02mm CBI housing and multiple CBIs form horizontal LED arrays on 4.45mm centrelines.
- High contrast, UL94V-0 flame-rated black housing
- 31.5% Oxygen index
- PBT, 0.188g Polymer content
- Housing stand-offs facilitate PCB cleaning
- Compatible with 551-xx07-004 QuadBlock
Applications
Industrial, Aerospace, Defence, Military
Warnings
ESD sensitive device, take proper precaution while handling the device.
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091